

AT89RFD-06 | |
|---|---|
DigiKey Part Number | AT89RFD-06-ND |
Manufacturer | |
Manufacturer Product Number | AT89RFD-06 |
Description | EVAL BOARD FOR AT83C25OK |
Customer Reference | |
Detailed Description | AT83C25OK - Smart Card Memory Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Part Status | Obsolete | |
Type | Memory | |
Function | Smart Card | |
Embedded | No | |
Utilized IC / Part | AT83C25OK | |
Primary Attributes | Reference Design, PCMCIA & PC/SC, For Async and Synchronous Cards | |
Secondary Attributes | - | |
Contents | Board(s), Accessories | |
Note | - |

