
AT89RFD-05 | |
|---|---|
DigiKey Part Number | AT89RFD-05-ND |
Manufacturer | |
Manufacturer Product Number | AT89RFD-05 |
Description | EVAL BOARD FOR AT83C216G |
Customer Reference | |
Detailed Description | AT83C216G - Smart Card Memory Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Microchip Technology | Utilized IC / Part AT83C216G |
Part Status Obsolete | Primary Attributes Reference Design, UART & GBP, For Async and Synchronous Cards |
Type Memory | Contents Board(s), Accessories |
Function Smart Card |

