8051 89LV Microcontroller IC 8-Bit 12MHz 4KB (4K x 8) FLASH 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT89LV51-12PC

DigiKey Part Number
AT89LV51-12PC-ND
Manufacturer
Manufacturer Product Number
AT89LV51-12PC
Description
IC MCU 8BIT 4KB FLASH 40DIP
Customer Reference
Detailed Description
8051 89LV Microcontroller IC 8-Bit 12MHz 4KB (4K x 8) FLASH 40-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2.7V ~ 6V
Part Status
Obsolete
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C
Core Processor
8051
Mounting Type
Through Hole
Core Size
Supplier Device Package
40-PDIP
Speed
12MHz
Package / Case
40-DIP (0.600", 15.24mm)
Connectivity
UART/USART
Base Product Number
Number of I/O
32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.