

AT89LS53-12PC | |
|---|---|
DigiKey Part Number | AT89LS53-12PC-ND |
Manufacturer | |
Manufacturer Product Number | AT89LS53-12PC |
Description | IC MCU 8BIT 12KB FLASH 40DIP |
Customer Reference | |
Detailed Description | 8051 89LS Microcontroller IC 8-Bit 12MHz 12KB (12K x 8) FLASH 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT89LS53-12PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 12MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | POR, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 40-PDIP | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Base Product Number |

