AT89LS53-12AC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2.674
Unit Price: 2,29000 €
Datasheet
8051 89LS Microcontroller IC 8-Bit 12MHz 12KB (12K x 8) FLASH 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 89LS Microcontroller IC 8-Bit 12MHz 12KB (12K x 8) FLASH 44-TQFP (10x10)

AT89LS53-12AC

DigiKey Part Number
AT89LS53-12AC-ND
Manufacturer
Manufacturer Product Number
AT89LS53-12AC
Description
IC MCU 8BIT 12KB FLASH 44TQFP
Customer Reference
Detailed Description
8051 89LS Microcontroller IC 8-Bit 12MHz 12KB (12K x 8) FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AT89LS53-12AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
32
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tray
RAM Size
256 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.7V ~ 6V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
0°C ~ 70°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
12MHz
Supplier Device Package
44-TQFP (10x10)
Connectivity
SPI, UART/USART
Package / Case
44-TQFP
Peripherals
POR, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT89S8253-24AUMicrochip Technology2.674AT89S8253-24AU-ND2,29000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes