8051 89LS Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 89LS Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 44-TQFP (10x10)

AT89LS52-16AUR

DigiKey Part Number
AT89LS52-16AUR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT89LS52-16AUR
Description
IC MCU 8BIT 8KB FLASH 44TQFP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8051 89LS Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AT89LS52-16AUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
16MHz
Connectivity
UART/USART
Peripherals
WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 4V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-TQFP (10x10)
Package / Case
44-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,72120 €3.442,40 €
Manufacturers Standard Package
Unit Price without VAT:1,72120 €
Unit Price with VAT:2,04823 €