8051 89LS Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 89LS Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 44-TQFP (10x10)

AT89LS52-16AU

DigiKey Part Number
AT89LS52-16AU-ND
Manufacturer
Manufacturer Product Number
AT89LS52-16AU
Description
IC MCU 8BIT 8KB FLASH 44TQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8051 89LS Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AT89LS52-16AU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Core Processor
8051
Core Size
8-Bit
Speed
16MHz
Connectivity
UART/USART
Peripherals
WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 4V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-TQFP (10x10)
Package / Case
44-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.746
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,97000 €1,97 €
251,79880 €44,97 €
1001,63510 €163,51 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,97000 €
Unit Price with VAT:2,34430 €