


AT89LS51-16PU | |
|---|---|
DigiKey Part Number | AT89LS51-16PU-ND |
Manufacturer | |
Manufacturer Product Number | AT89LS51-16PU |
Description | IC MCU 8BIT 4KB FLASH 40DIP |
Customer Reference | |
Detailed Description | 8051 89LS Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT89LS51-16PU Models |
Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 128 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 4V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 16MHz | Supplier Device Package 40-PDIP |
Connectivity UART/USART | Package / Case 40-DIP (0.600", 15.24mm) |
Peripherals WDT | Base Product Number |

