8051 89LP Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 89LP Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 28-PDIP

AT89LP828-PU

DigiKey Part Number
AT89LP828-PU-ND
Manufacturer
Manufacturer Product Number
AT89LP828-PU
Description
IC MCU 8BIT 8KB FLASH 28DIP
Customer Reference
Detailed Description
8051 89LP Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT89LP828-PU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
1K x 8
Packaging
Tube
RAM Size
768 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Through Hole
Speed
20MHz
Supplier Device Package
28-PDIP
Connectivity
SPI, UART/USART
Package / Case
28-DIP (0.300", 7.62mm)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.