AT89LP828-20JU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 20
Unit Price: 2,65000 €
Datasheet
8051 89LP Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 32-PLCC (13.97x11.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 89LP Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 32-PLCC (13.97x11.43)
Microchip Ethernet of Everything | Digi-Key Daily

AT89LP828-20JU

DigiKey Part Number
AT89LP828-20JU-ND
Manufacturer
Manufacturer Product Number
AT89LP828-20JU
Description
IC MCU 8BIT 8KB FLASH 32PLCC
Customer Reference
Detailed Description
8051 89LP Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 32-PLCC (13.97x11.43)
Datasheet
 Datasheet
EDA/CAD Models
AT89LP828-20JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
20MHz
Connectivity
SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
30
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
768 x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-PLCC (13.97x11.43)
Package / Case
32-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes