


AT89LP52-20MU | |
|---|---|
DigiKey Part Number | AT89LP52-20MU-ND |
Manufacturer | |
Manufacturer Product Number | AT89LP52-20MU |
Description | IC MCU 8BIT 8KB FLASH 44VQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8051 89LP Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 44-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AT89LP52-20MU Models |
Category | Number of I/O 36 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 256 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 44-VQFN (7x7) |
Connectivity EBI/EMI, I2C, SPI, UART/USART | Package / Case 44-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 1,34571 € | 968,91 € |
| Unit Price without VAT: | 1,34571 € |
|---|---|
| Unit Price with VAT: | 1,60139 € |

