8051 89LP Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 89LP Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH 44-TQFP (10x10)
Microchip Ethernet of Everything | Digi-Key Daily

AT89LP51ED2-20AU

DigiKey Part Number
AT89LP51ED2-20AU-ND
Manufacturer
Manufacturer Product Number
AT89LP51ED2-20AU
Description
IC MCU 8BIT 64KB FLASH 44TQFP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8051 89LP Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AT89LP51ED2-20AU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Core Processor
8051
Core Size
8-Bit
Speed
20MHz
Connectivity
EBI/EMI, I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
40
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
2.25K x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
Data Converters
A/D 7x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-TQFP (10x10)
Package / Case
44-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,85000 €4,85 €
254,43200 €110,80 €
1004,02760 €402,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,85000 €
Unit Price with VAT:5,77150 €