


AT89LP3240-20MU | |
|---|---|
DigiKey Part Number | AT89LP3240-20MU-ND |
Manufacturer | |
Manufacturer Product Number | AT89LP3240-20MU |
Description | IC MCU 8BIT 32KB FLASH 44VQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8051 89LP Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 44-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AT89LP3240-20MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 4.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-VQFN (7x7) | |
Package / Case | 44-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 3,40800 € | 1.226,88 € |
| Unit Price without VAT: | 3,40800 € |
|---|---|
| Unit Price with VAT: | 4,05552 € |

