8051 89LP Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 89LP Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH 16-SOIC

AT89LP216-20SU

DigiKey Part Number
AT89LP216-20SU-ND
Manufacturer
Manufacturer Product Number
AT89LP216-20SU
Description
IC MCU 8BIT 2KB FLASH 16SOIC
Customer Reference
Detailed Description
8051 89LP Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT89LP216-20SU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
14
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tube
RAM Size
128 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
16-SOIC
Connectivity
SPI, UART/USART
Package / Case
16-SOIC (0.295", 7.50mm Width)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.