

AT89LP213-20XU | |
|---|---|
DigiKey Part Number | AT89LP213-20XU-ND |
Manufacturer | |
Manufacturer Product Number | AT89LP213-20XU |
Description | IC MCU 8BIT 2KB FLASH 14TSSOP |
Customer Reference | |
Detailed Description | 8051 89LP Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT89LP213-20XU Models |
Category | Number of I/O 12 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 128 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 14-TSSOP |
Connectivity SPI | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |



