Similar


AT89LP2052-16PU | |
|---|---|
DigiKey Part Number | AT89LP2052-16PU-ND |
Manufacturer | |
Manufacturer Product Number | AT89LP2052-16PU |
Description | IC MCU 8BIT 2KB FLASH 20DIP |
Customer Reference | |
Detailed Description | 8051 89LP Microcontroller IC 8-Bit 16MHz 2KB (2K x 8) FLASH 20-PDIP |
Category | Number of I/O 15 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 256 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 16MHz | Supplier Device Package 20-PDIP |
Connectivity SPI, UART/USART | Package / Case 20-DIP (0.300", 7.62mm) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT89LP2052-20PU | Microchip Technology | 198 | AT89LP2052-20PU-ND | 2,29000 € | Similar |


