
AT89C52-33JI | |
|---|---|
DigiKey Part Number | AT89C52-33JI-ND |
Manufacturer | |
Manufacturer Product Number | AT89C52-33JI |
Description | IC MCU 8BIT 8KB FLASH 44PLCC |
Customer Reference | |
Detailed Description | 8051 89C Microcontroller IC 8-Bit 33MHz 8KB (8K x 8) FLASH 44-PLCC (16.6x16.6) |
EDA/CAD Models | AT89C52-33JI Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4V ~ 6V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Core Processor 8051 | Mounting Type Surface Mount |
Core Size | Supplier Device Package 44-PLCC (16.6x16.6) |
Speed 33MHz | Package / Case 44-LCC (J-Lead) |
Connectivity SIO, UART/USART | Base Product Number |
Number of I/O 32 |

