Similar

AT89C52-24AI | |
|---|---|
DigiKey Part Number | AT89C52-24AI-ND |
Manufacturer | |
Manufacturer Product Number | AT89C52-24AI |
Description | IC MCU 8BIT 8KB FLASH 44TQFP |
Customer Reference | |
Detailed Description | 8051 89C Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AT89C52-24AI Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4V ~ 6V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Core Processor 8051 | Mounting Type Surface Mount |
Core Size | Supplier Device Package 44-TQFP (10x10) |
Speed 24MHz | Package / Case 44-TQFP |
Connectivity SIO, UART/USART | Base Product Number |
Number of I/O 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT89S52-24AU | Microchip Technology | 328 | AT89S52-24AU-ND | 1,94000 € | Similar |


