AT89C52-16JI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 581
Unit Price: 3,26000 €
Datasheet
8051 89C Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 44-PLCC (16.6x16.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT89C52-16JI

DigiKey Part Number
AT89C52-16JI-ND
Manufacturer
Manufacturer Product Number
AT89C52-16JI
Description
IC MCU 8BIT 8KB FLASH 44PLCC
Customer Reference
Detailed Description
8051 89C Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 44-PLCC (16.6x16.6)
Datasheet
 Datasheet
EDA/CAD Models
AT89C52-16JI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
16MHz
Connectivity
SIO, UART/USART
Peripherals
-
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
44-PLCC (16.6x16.6)
Package / Case
44-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes