

AT89C51RE2-SLRUM | |
|---|---|
DigiKey Part Number | AT89C51RE2-SLRUMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT89C51RE2-SLRUM |
Description | IC MCU 8BIT 128KB FLASH 44PLCC |
Customer Reference | |
Detailed Description | 80C51 89C Microcontroller IC 8-Bit 60MHz 128KB (128K x 8) FLASH 44-PLCC (16.6x16.6) |
Datasheet | Datasheet |
EDA/CAD Models | AT89C51RE2-SLRUM Models |
Category | Number of I/O 34 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) | RAM Size 8K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Verified | Oscillator Type External |
Core Processor 80C51 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 60MHz | Supplier Device Package 44-PLCC (16.6x16.6) |
Connectivity I2C, SPI, UART/USART | Package / Case 44-LCC (J-Lead) |
Peripherals POR, PWM, WDT | Base Product Number |

