AT89C51RC2-RLRUL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,81000 €
Datasheet
80C51 89C Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-VQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80C51 89C Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-VQFP (10x10)

AT89C51RC2-RLRUL

DigiKey Part Number
AT89C51RC2-RLRULTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT89C51RC2-RLRUL
Description
IC MCU 8BIT 32KB FLASH 44VQFP
Customer Reference
Detailed Description
80C51 89C Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-VQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AT89C51RC2-RLRUL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
32
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tape & Reel (TR)
RAM Size
1.25K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
80C51
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
40MHz
Supplier Device Package
44-VQFP (10x10)
Connectivity
SPI, UART/USART
Package / Case
44-LQFP
Peripherals
POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT89C51RC2T-RLRULMicrochip Technology0150-AT89C51RC2T-RLRULCT-ND7,81000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes