Direct


AT89C51RC2-3CSIM | |
|---|---|
DigiKey Part Number | AT89C51RC2-3CSIM-ND |
Manufacturer | |
Manufacturer Product Number | AT89C51RC2-3CSIM |
Description | IC MCU 8BIT 32KB FLASH 40PDIL |
Customer Reference | |
Detailed Description | 80C51 89C Microcontroller IC 8-Bit 60MHz 32KB (32K x 8) FLASH 40-PDIL |
Datasheet | Datasheet |
EDA/CAD Models | AT89C51RC2-3CSIM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 80C51 | |
Core Size | 8-Bit | |
Speed | 60MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 40-PDIL | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Base Product Number |


