AT89C51RC-24PC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 3.737
Unit Price: 4,39000 €
Datasheet
8051 89C Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 40-PDIL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 89C Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 40-PDIL

AT89C51RC-24PC

DigiKey Part Number
AT89C51RC-24PC-ND
Manufacturer
Manufacturer Product Number
AT89C51RC-24PC
Description
IC MCU 8BIT 32KB FLASH 40PDIL
Customer Reference
Detailed Description
8051 89C Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 40-PDIL
Datasheet
 Datasheet
EDA/CAD Models
AT89C51RC-24PC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
32
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tube
RAM Size
512 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
4V ~ 5.5V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
0°C ~ 70°C (TA)
Core Size
8-Bit
Mounting Type
Through Hole
Speed
24MHz
Supplier Device Package
40-PDIL
Connectivity
SPI, UART/USART
Package / Case
40-DIP (0.600", 15.24mm)
Peripherals
WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT89C51RC-24PUMicrochip Technology3.737AT89C51RC-24PU-ND4,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes