
AT89C51RB2T-RLTUL | |
|---|---|
DigiKey Part Number | 150-AT89C51RB2T-RLTUL-ND |
Manufacturer | |
Manufacturer Product Number | AT89C51RB2T-RLTUL |
Description | IC MCU 8BIT 16KB FLASH 44VQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80C51 89C Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 44-VQFP (10x10) |
Datasheet | Datasheet |
Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 1.25K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor 80C51 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 44-VQFP (10x10) |
Connectivity SPI, UART/USART | Package / Case 44-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| 25 | 6,10840 € | 152,71 € |
| 100 | 5,52570 € | 552,57 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 7,92540 € |

