
AT89C51IC2T-RLRUL | |
|---|---|
DigiKey Part Number | 150-AT89C51IC2T-RLRULTR-ND - Tape & Reel (TR) 150-AT89C51IC2T-RLRULCT-ND - Cut Tape (CT) 150-AT89C51IC2T-RLRULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT89C51IC2T-RLRUL |
Description | IC MCU 8BIT 32KB FLASH 44VQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80C51 89C Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-VQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 80C51 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-VQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 25 | 6,93640 € | 173,41 € |
| 100 | 6,28240 € | 628,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,28243 € | 12.564,86 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |

