

AT89C51IC2-RLRIL | |
|---|---|
DigiKey Part Number | AT89C51IC2RLRILTR-ND - Tape & Reel (TR) AT89C51IC2RLRILCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT89C51IC2-RLRIL |
Description | IC MCU 8BIT 32KB FLASH 44VQFP |
Customer Reference | |
Detailed Description | 80C51 89C Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-VQFP (10x10) |
Datasheet | Datasheet |
Category | Number of I/O 34 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) Cut Tape (CT) | RAM Size 1.25K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor 80C51 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 44-VQFP (10x10) |
Connectivity I2C, SPI, UART/USART | Package / Case 44-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 € | 8,75 € |
| 10 | 7,24600 € | 72,46 € |
| 25 | 6,75280 € | 168,82 € |
| 100 | 6,14720 € | 614,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 5,24193 € | 7.862,89 € |
| Unit Price without VAT: | 8,75000 € |
|---|---|
| Unit Price with VAT: | 10,41250 € |

