

AT89C51ED2-SMRUM | |
|---|---|
DigiKey Part Number | AT89C51ED2-SMRUMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT89C51ED2-SMRUM |
Description | IC MCU 8BIT 64KB FLASH 68PLCC |
Customer Reference | |
Detailed Description | 80C51 89C Microcontroller IC 8-Bit 60MHz 64KB (64K x 8) FLASH 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) | RAM Size 2K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor 80C51 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 60MHz | Supplier Device Package 68-PLCC (24.23x24.23) |
Connectivity SPI, UART/USART | Package / Case 68-LCC (J-Lead) |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 50 |

