Direct


AT89C51ED2-RDTIM | |
|---|---|
DigiKey Part Number | AT89C51ED2-RDTIM-ND |
Manufacturer | |
Manufacturer Product Number | AT89C51ED2-RDTIM |
Description | IC MCU 8BIT 64KB FLASH 44VQFP |
Customer Reference | |
Detailed Description | 80C51 89C Microcontroller IC 8-Bit 60MHz 64KB (64K x 8) FLASH 44-VQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor 80C51 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 60MHz | Supplier Device Package 44-VQFP (10x10) |
Connectivity SPI, UART/USART | Package / Case 44-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 34 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT89C51ED2-RDTUM | Microchip Technology | 1.040 | AT89C51ED2-RDTUM-ND | 8,86000 € | Direct |


