Similar


AT89C51ED2-3CSUM | |
|---|---|
DigiKey Part Number | AT89C51ED2-3CSUM-ND |
Manufacturer | |
Manufacturer Product Number | AT89C51ED2-3CSUM |
Description | IC MCU 8BIT 64KB FLASH 40PDIL |
Customer Reference | |
Detailed Description | 80C51 89C Microcontroller IC 8-Bit 60MHz 64KB (64K x 8) FLASH 40-PDIL |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tube | RAM Size 2K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor 80C51 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Through Hole |
Speed 60MHz | Supplier Device Package 40-PDIL |
Connectivity SPI, UART/USART | Package / Case 40-DIP (0.600", 15.24mm) |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 34 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT89C51RC2-3CSUM | Microchip Technology | 1.892 | AT89C51RC2-3CSUM-ND | 8,01000 € | Similar |


