80C51 89C Microcontroller IC 8-Bit 60MHz 64KB (64K x 8) FLASH 40-PDIL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80C51 89C Microcontroller IC 8-Bit 60MHz 64KB (64K x 8) FLASH 40-PDIL

AT89C51ED2-3CSIM

DigiKey Part Number
AT89C51ED2-3CSIM-ND
Manufacturer
Manufacturer Product Number
AT89C51ED2-3CSIM
Description
IC MCU 8BIT 64KB FLASH 40PDIL
Customer Reference
Detailed Description
80C51 89C Microcontroller IC 8-Bit 60MHz 64KB (64K x 8) FLASH 40-PDIL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
80C51
Core Size
8-Bit
Speed
60MHz
Connectivity
SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
34
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
40-PDIL
Package / Case
40-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.