Similar
Parametric Equivalent


AT89C51CC03U-SLRIM | |
|---|---|
DigiKey Part Number | AT89C51CC03USLRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT89C51CC03U-SLRIM |
Description | IC MCU 8BIT 64KB FLASH 44PLCC |
Customer Reference | |
Detailed Description | 80C51 AT89C CAN Microcontroller IC 8-Bit 40MHz 64KB (64K x 8) FLASH 44-PLCC (16.6x16.6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) | RAM Size 2.25K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor 80C51 | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity CANbus, UART/USART | Supplier Device Package 44-PLCC (16.6x16.6) |
Peripherals POR, PWM, WDT | Package / Case 44-LCC (J-Lead) |
Number of I/O 36 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT89C51CC03UA-SLSUM | Microchip Technology | 864 | AT89C51CC03UASLSUM-ND | 9,92000 € | Similar |
| AT89C51CC03CA-SLRUM | Microchip Technology | 500 | AT89C51CC03CA-SLRUMCT-ND | 9,92000 € | Parametric Equivalent |


