Direct
Parametric Equivalent


AT89C51CC03U-RDTIM | |
|---|---|
DigiKey Part Number | AT89C51CC03URDTIM-ND |
Manufacturer | |
Manufacturer Product Number | AT89C51CC03U-RDTIM |
Description | IC MCU 8BIT 64KB FLASH 44VQFP |
Customer Reference | |
Detailed Description | 80C51 AT89C CAN Microcontroller IC 8-Bit 40MHz 64KB (64K x 8) FLASH 44-VQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 80C51 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | CANbus, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 2.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-VQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |



