AT89C51CC03C-SLRIM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 500
Unit Price: 9,84000 €
Datasheet
80C51 AT89C CAN Microcontroller IC 8-Bit 40MHz 64KB (64K x 8) FLASH 44-PLCC (16.6x16.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80C51 AT89C CAN Microcontroller IC 8-Bit 40MHz 64KB (64K x 8) FLASH 44-PLCC (16.6x16.6)

AT89C51CC03C-SLRIM

DigiKey Part Number
AT89C51CC03CSLRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT89C51CC03C-SLRIM
Description
IC MCU 8BIT 64KB FLASH 44PLCC
Customer Reference
Detailed Description
80C51 AT89C CAN Microcontroller IC 8-Bit 40MHz 64KB (64K x 8) FLASH 44-PLCC (16.6x16.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tape & Reel (TR)
RAM Size
2.25K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x10b
Core Processor
80C51
Oscillator Type
External
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
40MHz
Mounting Type
Surface Mount
Connectivity
CANbus, UART/USART
Supplier Device Package
44-PLCC (16.6x16.6)
Peripherals
POR, PWM, WDT
Package / Case
44-LCC (J-Lead)
Number of I/O
36
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT89C51CC03CA-SLRUMMicrochip Technology500AT89C51CC03CA-SLRUMCT-ND9,84000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes