80C51 AT89C CAN Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80C51 AT89C CAN Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 28-PLCC (11.51x11.51)

AT89C51CC02CA-SISUM

DigiKey Part Number
AT89C51CC02CA-SISUM-ND
Manufacturer
Manufacturer Product Number
AT89C51CC02CA-SISUM
Description
IC MCU 8BIT 16KB FLASH 28PLCC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
80C51 AT89C CAN Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
AT89C51CC02CA-SISUM Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tube
RAM Size
512 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 8x10b
Core Processor
80C51
Oscillator Type
External
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
40MHz
Mounting Type
Surface Mount
Connectivity
CANbus, UART/USART
Supplier Device Package
28-PLCC (11.51x11.51)
Peripherals
POR, PWM, WDT
Package / Case
28-LCC (J-Lead)
Number of I/O
20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 110
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,36000 €7,36 €
256,75080 €168,77 €
1006,11680 €611,68 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,36000 €
Unit Price with VAT:8,75840 €