80C51 AT89C CAN Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 32-VQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80C51 AT89C CAN Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 32-VQFP (7x7)

AT89C51CC02CA-RATUM

DigiKey Part Number
AT89C51CC02CA-RATUM-ND
Manufacturer
Manufacturer Product Number
AT89C51CC02CA-RATUM
Description
IC MCU 8BIT 16KB FLASH 32VQFP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
80C51 AT89C CAN Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 32-VQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AT89C51CC02CA-RATUM Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
512 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x10b
Core Processor
80C51
Oscillator Type
External
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
40MHz
Mounting Type
Surface Mount
Connectivity
CANbus, UART/USART
Supplier Device Package
32-VQFP (7x7)
Peripherals
POR, PWM, WDT
Package / Case
32-LQFP
Number of I/O
20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT89C51CC02UA-RATUMMicrochip Technology490AT89C51CC02UA-RATUM-ND7,00000 €Parametric Equivalent
In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,00000 €7,00 €
256,42520 €160,63 €
1005,83410 €583,41 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,00000 €
Unit Price with VAT:8,33000 €