
AT89C51CC01UAT-RLRUM | |
|---|---|
DigiKey Part Number | 150-AT89C51CC01UAT-RLRUMTR-ND - Tape & Reel (TR) 150-AT89C51CC01UAT-RLRUMCT-ND - Cut Tape (CT) 150-AT89C51CC01UAT-RLRUMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT89C51CC01UAT-RLRUM |
Description | IC MCU 8BIT 32KB FLASH 44VQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80C51 89C Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-VQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 1.25K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor 80C51 | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity CANbus, UART/USART | Supplier Device Package 44-VQFP (10x10) |
Peripherals POR, PWM, WDT | Package / Case 44-LQFP |
Number of I/O 34 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 € | 7,77 € |
| 25 | 7,57600 € | 189,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,45096 € | 12.901,92 € |
| Unit Price without VAT: | 7,77000 € |
|---|---|
| Unit Price with VAT: | 9,24630 € |

