

AT89C51CC01UA-SLSUM | |
|---|---|
DigiKey Part Number | AT89C51CC01UASLSUM-ND |
Manufacturer | |
Manufacturer Product Number | AT89C51CC01UA-SLSUM |
Description | IC MCU 8BIT 32KB FLASH 44PLCC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80C51 AT89C CAN Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-PLCC (16.6x16.6) |
Datasheet | Datasheet |
EDA/CAD Models | AT89C51CC01UA-SLSUM Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tube | RAM Size 1.25K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 8x10b |
Core Processor 80C51 | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity CANbus, UART/USART | Supplier Device Package 44-PLCC (16.6x16.6) |
Peripherals POR, PWM, WDT | Package / Case 44-LCC (J-Lead) |
Number of I/O 34 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT89C51CC01CA-SLSUM | Microchip Technology | 313 | AT89C51CC01CA-SLSUM-ND | 8,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,20000 € | 8,20 € |
| 25 | 7,49600 € | 187,40 € |
| 100 | 6,80230 € | 680,23 € |
| Unit Price without VAT: | 8,20000 € |
|---|---|
| Unit Price with VAT: | 9,75800 € |

