Direct


AT89C51AC3-SLSIM | |
|---|---|
DigiKey Part Number | AT89C51AC3-SLSIM-ND |
Manufacturer | |
Manufacturer Product Number | AT89C51AC3-SLSIM |
Description | IC MCU 8BIT 64KB FLASH 44PLCC |
Customer Reference | |
Detailed Description | 80C51 89C Microcontroller IC 8-Bit 60MHz 64KB (64K x 8) FLASH 44-PLCC (16.6x16.6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tube | RAM Size 2.25K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor 80C51 | Oscillator Type External |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 60MHz | Mounting Type Surface Mount |
Connectivity UART/USART | Supplier Device Package 44-PLCC (16.6x16.6) |
Peripherals POR, PWM, WDT | Package / Case 44-LCC (J-Lead) |
Number of I/O 36 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT89C51AC3-SLSUM | Microchip Technology | 191 | AT89C51AC3-SLSUM-ND | 9,11000 € | Direct |


