Parametric Equivalent


AT89C51AC3-RLTIM | |
|---|---|
DigiKey Part Number | AT89C51AC3-RLTIM-ND |
Manufacturer | |
Manufacturer Product Number | AT89C51AC3-RLTIM |
Description | IC MCU 8BIT 64KB FLASH 44VQFP |
Customer Reference | |
Detailed Description | 80C51 89C Microcontroller IC 8-Bit 60MHz 64KB (64K x 8) FLASH 44-VQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 2.25K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor 80C51 | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 60MHz | Mounting Type Surface Mount |
Connectivity UART/USART | Supplier Device Package 44-VQFP (10x10) |
Peripherals POR, PWM, WDT | Package / Case 44-LQFP |
Number of I/O 36 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT89C51AC3T-RLTUM | Microchip Technology | 175 | 150-AT89C51AC3T-RLTUM-ND | 8,76000 € | Parametric Equivalent |


