Direct


AT89C51AC3-RDTIM | |
|---|---|
DigiKey Part Number | AT89C51AC3-RDTIM-ND |
Manufacturer | |
Manufacturer Product Number | AT89C51AC3-RDTIM |
Description | IC MCU 8BIT 64KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | 80C51 89C Microcontroller IC 8-Bit 60MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 2.25K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor 80C51 | Oscillator Type External |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 60MHz | Mounting Type Surface Mount |
Connectivity SPI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 36 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT89C51AC3-RDTUM | Microchip Technology | 27 | AT89C51AC3-RDTUM-ND | 8,68000 € | Direct |


