

AT89C5132-ROTUL | |
|---|---|
DigiKey Part Number | AT89C5132-ROTUL-ND |
Manufacturer | |
Manufacturer Product Number | AT89C5132-ROTUL |
Description | IC MCU 8BIT 64KB FLASH 80TQFP |
Customer Reference | |
Detailed Description | 80C51 AT89C513x Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH 80-TQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 2.25K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.3V |
DigiKey Programmable Not Verified | Data Converters A/D 2x10b |
Core Processor 80C51 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity IDE/ATAPI, I2C, Memory Card, PCM, SPI, UART/USART, USB | Supplier Device Package 80-TQFP (14x14) |
Peripherals I2S, POR, WDT | Package / Case 80-LQFP |
Number of I/O 44 | Base Product Number |

