AT89C5131A-RDTIL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 371
Unit Price: 6,66000 €
Datasheet
80C51 AT89C513x Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80C51 AT89C513x Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)

AT89C5131A-RDTIL

DigiKey Part Number
AT89C5131A-RDTIL-ND
Manufacturer
Manufacturer Product Number
AT89C5131A-RDTIL
Description
IC MCU 8BIT 32KB FLASH 64LQFP
Customer Reference
Detailed Description
80C51 AT89C513x Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
1.25K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
80C51
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
64-LQFP (10x10)
Connectivity
I2C, SPI, UART/USART, USB
Package / Case
64-LQFP
Peripherals
LED, POR, PWM, WDT
Base Product Number
Number of I/O
34
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT89C5131A-RDTUMMicrochip Technology371AT89C5131A-RDTUM-ND6,66000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes