

AT89C5131-S3SIL | |
|---|---|
DigiKey Part Number | AT89C5131-S3SIL-ND |
Manufacturer | |
Manufacturer Product Number | AT89C5131-S3SIL |
Description | IC MCU 8BIT 32KB FLASH 52PLCC |
Customer Reference | |
Detailed Description | 80C51 AT89C513x Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH 52-PLCC (19.15x19.15) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tube | RAM Size 1.25K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 80C51 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 52-PLCC (19.15x19.15) |
Connectivity I2C, SPI, UART/USART, USB | Package / Case 52-LCC (J-Lead) |
Peripherals LED, POR, PWM, WDT | Base Product Number |
Number of I/O 34 |

