80C51 AT89C513x Microcontroller IC 8-Bit 48MHz 16KB (16K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80C51 AT89C513x Microcontroller IC 8-Bit 48MHz 16KB (16K x 8) FLASH 64-LQFP (10x10)
64-TQFP

AT89C5130A-RDRUM

DigiKey Part Number
AT89C5130A-RDRUMTR-ND - Tape & Reel (TR)
AT89C5130A-RDRUMCT-ND - Cut Tape (CT)
AT89C5130A-RDRUMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT89C5130A-RDRUM
Description
IC MCU 8BIT 16KB FLASH 64LQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
80C51 AT89C513x Microcontroller IC 8-Bit 48MHz 16KB (16K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
1.25K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
80C51
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
64-LQFP (10x10)
Connectivity
I2C, SPI, UART/USART, USB
Package / Case
64-LQFP
Peripherals
LED, POR, PWM, WDT
Base Product Number
Number of I/O
34
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,49000 €8,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5006,93927 €10.408,90 €
Manufacturers Standard Package
Unit Price without VAT:8,49000 €
Unit Price with VAT:10,10310 €