80C51 AT89C513x Microcontroller IC 8-Bit 48MHz 16KB (16K x 8) FLASH 32-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80C51 AT89C513x Microcontroller IC 8-Bit 48MHz 16KB (16K x 8) FLASH 32-QFN (7x7)
Microchip Ethernet of Everything | Digi-Key Daily

AT89C5130A-PUTUM

DigiKey Part Number
AT89C5130A-PUTUM-ND
Manufacturer
Manufacturer Product Number
AT89C5130A-PUTUM
Description
IC MCU 8BIT 16KB FLASH 32QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
80C51 AT89C513x Microcontroller IC 8-Bit 48MHz 16KB (16K x 8) FLASH 32-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AT89C5130A-PUTUM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Core Processor
80C51
Core Size
8-Bit
Speed
48MHz
Connectivity
I2C, SPI, UART/USART, USB
Peripherals
LED, POR, PWM, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
1.25K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-QFN (7x7)
Package / Case
32-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,16000 €7,16 €
256,58360 €164,59 €
1006,33620 €633,62 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,16000 €
Unit Price with VAT:8,52040 €