

AT89C5122D-SISUM | |
|---|---|
DigiKey Part Number | AT89C5122D-SISUM-ND |
Manufacturer | |
Manufacturer Product Number | AT89C5122D-SISUM |
Description | IC MCU 8BIT 32KB FLASH 28PLCC |
Customer Reference | |
Detailed Description | 80C51 89C Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Number of I/O 14 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 768 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 80C51 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 28-PLCC (11.51x11.51) |
Connectivity SmartCard, SPI, UART/USART, USB | Package / Case 28-LCC (J-Lead) |
Peripherals LED, POR, WDT | Base Product Number |

