

AT89C5122D-ALRUM | |
|---|---|
DigiKey Part Number | AT89C5122D-ALRUM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT89C5122D-ALRUM |
Description | IC MCU 8BIT 32KB FLASH 64VQFP |
Customer Reference | |
Detailed Description | 80C51 89C Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH 64-VQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AT89C5122D-ALRUM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 80C51 | |
Core Size | 8-Bit | |
Speed | 48MHz | |
Connectivity | SmartCard, SPI, UART/USART, USB | |
Peripherals | LED, POR, WDT | |
Number of I/O | 46 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 768 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-VQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |

