

AT89C5121-ICSUL | |
|---|---|
DigiKey Part Number | AT89C5121-ICSUL-ND |
Manufacturer | |
Manufacturer Product Number | AT89C5121-ICSUL |
Description | IC MCU 8BIT 16KB FLSH RAM 24SSOP |
Customer Reference | |
Detailed Description | 80C51 89C Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) Flash RAM 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 80C51 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | SmartCard, UART/USART | |
Peripherals | LED, POR, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | Flash RAM | |
EEPROM Size | 16K x 8 | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.85V ~ 5.4V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SSOP | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Base Product Number |

