



AT89C5115-SISUM | |
|---|---|
DigiKey Part Number | AT89C5115-SISUM-ND |
Manufacturer | |
Manufacturer Product Number | AT89C5115-SISUM |
Description | IC MCU 8BIT 16KB FLASH 28PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80C51 89C Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | AT89C5115-SISUM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | 80C51 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Package / Case | 28-LCC (J-Lead) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 € | 8,32 € |
| 25 | 7,62480 € | 190,62 € |
| 100 | 6,89350 € | 689,35 € |
| Unit Price without VAT: | 8,32000 € |
|---|---|
| Unit Price with VAT: | 9,90080 € |

