80C51 89C Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 32-VQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80C51 89C Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 32-VQFP (7x7)

AT89C5115-RATUM

DigiKey Part Number
AT89C5115-RATUM-ND
Manufacturer
Manufacturer Product Number
AT89C5115-RATUM
Description
IC MCU 8BIT 16KB FLASH 32VQFP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
80C51 89C Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 32-VQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AT89C5115-RATUM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
80C51
Core Size
8-Bit
Speed
40MHz
Connectivity
UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
20
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-VQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2506,56640 €1.641,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,56640 €
Unit Price with VAT:7,81402 €